+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7106DG/TR

Heatsink: die-cut; U; TO263; L: 14.99mm; W: 9.52mm; H: 25.91mm; 15K/W


Manufacturer: BOYD CORP

Manufacturer part number:
7106DG/TR
TME Symbol:
7106DG/TR

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO263
Length
14.99mm
Width
9.52mm
Height
25.91mm
Thermal resistance
15K/W
Material
copper
Material finishing
tin plated
Gross weight2.665 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7106DG/TR
95 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.90 USDGross price for quantities from 10 pcs - 9.90 USD
Net price for quantities from 50 pcs - 9.51 USDGross price for quantities from 50 pcs - 9.51 USD
Net price for quantities from 100 pcs - 8.91 USDGross price for quantities from 100 pcs - 8.91 USD
Net price for quantities from 200 pcs - 8.51 USDGross price for quantities from 200 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs