+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7132082

Cable; 500mm; Fakra female,SMB female; angled,straight


Manufacturer: MTA

Manufacturer part number:
7132082
TME Symbol:
7132082

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Connector variant
  • angled
  • straight
Gross weight20.84 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7132082
8 in TME stock
Net price for quantities from 1 pcs - 10.58 EURGross price for quantities from 1 pcs - 10.58 EUR
Net price for quantities from 3 pcs - 9.53 EURGross price for quantities from 3 pcs - 9.53 EUR
Net price for quantities from 5 pcs - 8.47 EURGross price for quantities from 5 pcs - 8.47 EUR
Net price for quantities from 10 pcs - 7.42 EURGross price for quantities from 10 pcs - 7.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.