+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

716409

Circuit breaker; Uoper: 10÷30VDC; Usup: 12VDC,24VDC; Inom: 2A; IP20

Manufacturer: LÜTZE

Manufacturer part number:
716409
TME Symbol:
716409

Specification

Manufacturer
LÜTZE
Type of protection
circuit breaker
Operating voltage
10...30V DC
Current rating
2A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Body dimensions
8.1x114.5x116mm
Nominal life
690000h
Controlled parameter
minitor maximum current value
Range of detected current
0.2A...2A
Fuse characteristics
medium time-lag, quick blow, time-lag
Trade name
MCB
Operating temperature
-25...50°C
Supply voltage
  • 12V DC
  • 24V DC
Additional functions
  • current range adjustable via switch in 0,2A steps
  • LED status indicator
  • screwless terminals
Gross weight100.4 g
See other products in this category: Circuit Breakers LÜTZE,
*
716409
3 in TME stock
Net price for quantities from 1 pcs - 95.11 EURGross price for quantities from 1 pcs - 95.11 EUR
Net price for quantities from 5 pcs - 88.77 EURGross price for quantities from 5 pcs - 88.77 EUR
Net price for quantities from 10 pcs - 82.43 EURGross price for quantities from 10 pcs - 82.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.