+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720-0011

Counter: electromechanical; working time; mechanical indicator

Manufacturer: TRUMETER

Manufacturer part number:
720-0011
TME Symbol:
720-0011

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,9h
Body dimensions
Ø67.6x74.6mm
Operating temperature
-40...70°C
Display height 1
5mm
Mounting hole dimensions
Ø54mm
Resetting method
none
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 100...120V AC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
720-0011
0 in TME stock
Net price for quantities from 1 pcs - 208.84 USDGross price for quantities from 1 pcs - 208.84 USD
Net price for quantities from 5 pcs - 195.78 USDGross price for quantities from 5 pcs - 195.78 USD
Net price for quantities from 25 pcs - 187.95 USDGross price for quantities from 25 pcs - 187.95 USD
No. of pieces (Multiplicity: 1)