+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720760-2

Tool: for crimping; 24AWG÷20AWG; manual


Manufacturer: TE Connectivity

Manufacturer part number:
720760-2
TME Symbol:
720760-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
24AWG...20AWG
Version
manual
Gross weight470 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
720760-2
0 in TME stock
Net price for quantities from 1 pcs - 2 418.68 USDGross price for quantities from 1 pcs - 2 418.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.