+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7286R5KL.25

Potentiometer: shaft; 5kΩ; multiturn; 2W; ±5%; 6.35mm; linear; 7280


Manufacturer: TT ELECTRONICS

Manufacturer part number:
7286R5KL.25
TME Symbol:
7286R5KL.25

Specification

Manufacturer
TT ELECTRONICS
Type of potentiometer
shaft
Resistance
5kΩ
Kind of potentiometer
multiturn
Power
2W
Tolerance
±5%
Shaft diameter
6.35mm
Characteristics
linear
Manufacturer series
7280
Track material
wirewound
Shaft length
20.63mm
Linearity tolerance
±0.25%
Shaft surface
smooth, ze szczeliną
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire multiturn potentiometers TT ELECTRONICS,
See other products from this series.:
*
7286R5KL.25
0 in TME stock
Net price for quantities from 1 pcs - 27.72 USDGross price for quantities from 1 pcs - 27.72 USD
Net price for quantities from 3 pcs - 24.93 USDGross price for quantities from 3 pcs - 24.93 USD
Net price for quantities from 5 pcs - 23.77 USDGross price for quantities from 5 pcs - 23.77 USD
Net price for quantities from 10 pcs - 22.62 USDGross price for quantities from 10 pcs - 22.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.