+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734870-2

Tool: for crimping; contacts; 28AWG÷24AWG; 230mm; manual


Manufacturer: TE Connectivity

Manufacturer part number:
734870-2
TME Symbol:
734870-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Wire size
28AWG...24AWG
Length
0.23m
Version
manual
Gross weight470 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
734870-2
0 in TME stock
Net price for quantities from 1 pcs - 2 525.64 USDGross price for quantities from 1 pcs - 2 525.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.