+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AC541MTCX

IC: digital; buffer,non-inverting,line driver; Ch: 8; SMD; TSSOP20


Manufacturer: ONSEMI

Manufacturer part number:
74AC541MTCX
TME Symbol:
74AC541MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Mounting
SMD
Case
TSSOP20
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 2...6V DC
Gross weight0.137 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74AC541MTCX
1 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.43 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 250 pcs - 0.36 EURGross price for quantities from 250 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs