+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT11244DWR

IC: digital; buffer; SMD; SOIC24; -40÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT11244DWR
TME Symbol:
74ACT11244DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
SMD
Case
SOIC24
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT11244DWR
0 in TME stock
Net price for quantities from 1 pcs - 2.56 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 5 pcs - 2.35 EURGross price for quantities from 5 pcs - 2.35 EUR
Net price for quantities from 25 pcs - 2.07 EURGross price for quantities from 25 pcs - 2.07 EUR
Net price for quantities from 100 pcs - 1.94 EURGross price for quantities from 100 pcs - 1.94 EUR
Net price for quantities from 1000 pcs - 1.81 EURGross price for quantities from 1000 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.