+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT16245DLR

IC: digital; transceiver; Ch: 16; SMD; SSOP48; -40÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT16245DLR
TME Symbol:
74ACT16245DLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
16
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ACT
Delay time
10.5ns
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT16245DLR
0 in TME stock
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 5 pcs - 1.90 EURGross price for quantities from 5 pcs - 1.90 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 1.69 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.57 EUR
Net price for quantities from 1000 pcs - 1.47 EURGross price for quantities from 1000 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.