+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT16623DLR

IC: digital; transceiver; Ch: 16; SMD; SSOP48; -40÷85°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT16623DLR
TME Symbol:
74ACT16623DLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
16
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ACT
Delay time
10.4s
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT16623DLR
0 in TME stock
Net price for quantities from 1 pcs - 8.08 EURGross price for quantities from 1 pcs - 8.08 EUR
Net price for quantities from 5 pcs - 7.44 EURGross price for quantities from 5 pcs - 7.44 EUR
Net price for quantities from 25 pcs - 6.55 EURGross price for quantities from 25 pcs - 6.55 EUR
Net price for quantities from 100 pcs - 6.12 EURGross price for quantities from 100 pcs - 6.12 EUR
Net price for quantities from 1000 pcs - 5.68 EURGross price for quantities from 1000 pcs - 5.68 EUR
No. of pieces (Multiplicity: 1)