+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LCX16374MTDX

IC: digital; D flip-flop; Ch: 16; CMOS; LCX; SMD; TSSOP48; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
74LCX16374MTDX
TME Symbol:
74LCX16374MTDX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
16
Technology
CMOS
Manufacturer series
LCX
Mounting
SMD
Case
TSSOP48
Operating temperature
-40...85°C
Kind of output
3-state, non-inverting
Kind of package
reel, tape
Trigger
positive-edge-triggered
Integrated circuit features
5V tolerant on inputs/outputs
Supply voltage
  • 2...3.6V DC
Gross weight0.14 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74LCX16374MTDX
0 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 250 pcs - 0.62 EURGross price for quantities from 250 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.60 EURGross price for quantities from 500 pcs - 0.60 EUR
Net price for quantities from 1000 pcs - 0.57 EURGross price for quantities from 1000 pcs - 0.57 EUR
Net price for quantities from 2000 pcs - 0.53 EURGross price for quantities from 2000 pcs - 0.53 EUR
Net price for quantities from 3000 pcs - 0.50 EURGross price for quantities from 3000 pcs - 0.50 EUR
Net price for quantities from 5000 pcs - 0.47 EURGross price for quantities from 5000 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.