+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVX541MTC

IC: digital; buffer,non-inverting,line driver; Ch: 8; 2÷3.6VDC

Manufacturer: ONSEMI

Manufacturer part number:
74LVX541MTC
TME Symbol:
74LVX541MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
8
Manufacturer series
LVX
Quiescent current
40µA
Kind of output
3-state
Supply voltage
  • 2...3.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
74LVX541MTC
0 in TME stock
Net price for quantities from 3 pcs - 0.40 EURGross price for quantities from 3 pcs - 0.40 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.33 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.