+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVX74M

IC: digital; D flip-flop; Ch: 2; CMOS; LVX; SMD; SO14; tube


Manufacturer: ONSEMI

Manufacturer part number:
74LVX74M
TME Symbol:
74LVX74M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
LVX
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...3.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74LVX74M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 100.
Multiplicity: 1.
Product for special order