+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VCX164245MTDX

IC: digital; bidirectional,transceiver,translator; Ch: 16; SMD


Manufacturer: ONSEMI

Manufacturer part number:
74VCX164245MTDX
TME Symbol:
74VCX164245MTDX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver, translator
Number of channels
16
Mounting
SMD
Case
TSSOP48
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
1
Manufacturer series
VCX
Quiescent current
20µA
Kind of output
3-state
Supply voltage
  • 1.2...3.6V DC
Gross weight0.337 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
74VCX164245MTDX
982 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.15 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs