+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC112MTC

IC: digital; JK flip-flop; Ch: 2; CMOS; VHC; SMD; TSSOP16; 20uA; tube

Manufacturer: ONSEMI

Manufacturer part number:
74VHC112MTC
TME Symbol:
74VHC112MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
VHC
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Quiescent current
20µA
Kind of package
tube
Trigger
negative-edge-triggered
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74VHC112MTC
0 in TME stock
Net price for quantities from 3 pcs - 0.33 EURGross price for quantities from 3 pcs - 0.33 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)