+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC123AMTC

IC: digital; monostable,multivibrator; Ch: 2; 2÷5.5VDC; SMD; VHC


Manufacturer: ONSEMI

Manufacturer part number:
74VHC123AMTC
TME Symbol:
74VHC123AMTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Mounting
SMD
Case
TSSOP16
Manufacturer series
VHC
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Multivibrators ONSEMI,
See other products from this series.:
*
74VHC123AMTC
0 in TME stock
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.