+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC574M

IC: digital; D flip-flop; Ch: 8; CMOS; VHC; SMD; SO20-W; OUT: 3-state

Manufacturer: ONSEMI

Manufacturer part number:
74VHC574M
TME Symbol:
74VHC574M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
VHC
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
40µA
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V DC
Gross weight0.542 g
Certificates
See other products in this category: Flip-Flops ONSEMI
*
74VHC574M
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 36 pcs