+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC595MX

IC: digital; Ch: 8; SMD; SO16; VHC; VHC; -40÷85°C; 2÷5.5VDC; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
74VHC595MX
TME Symbol:
74VHC595MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
parallel out, serial input, serial output, shift register
Number of channels
8
Mounting
SMD
Case
SO16
Manufacturer series
VHC
Family
VHC
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
latch
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
74VHC595MX
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 25 pcs - 0.63 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 250 pcs - 0.53 EURGross price for quantities from 250 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.50 EUR
Net price for quantities from 2500 pcs - 0.47 EURGross price for quantities from 2500 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)