+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC74MX

IC: digital; D flip-flop; Ch: 2; CMOS; VHC; SMD; SO14; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
74VHC74MX
TME Symbol:
74VHC74MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
VHC
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74VHC74MX
0 in TME stock
Net price for quantities from 3 pcs - 0.24 EURGross price for quantities from 3 pcs - 0.24 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.18 EURGross price for quantities from 25 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.