+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75.04.12.15

Test acces: test needle; -55÷120°C; 2.5A,3.5A; Ø: 1.2mm; 1.5N; 20mΩ

Manufacturer: FIXTEST

Manufacturer part number:
75.04.12.15
TME Symbol:
75.04.12.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
2.5A/3.5A
Maksimum spring compression
6.4mm
Tip diameter
1.2mm
Contact material
CuBe
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
4.2mm
Manufacturer series
series 75
Length
33.1mm
Max. contact resistance:
20mΩ
Related items
S18.00-L
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
75.04.12.15
0 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)