+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

755430-2

Tool: for removal; contacts; MULTILOCK; MULTILOCK; 24AWG÷22AWG


Manufacturer: TE Connectivity

Manufacturer part number:
755430-2
TME Symbol:
755430-2

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
contacts
Application - series/manufacturer
MULTILOCK
Manufacturer series
MULTILOCK
Wire size
24AWG...22AWG
Gross weight26 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
See other products from this series.:
*
755430-2
0 in TME stock
Net price for quantities from 1 pcs - 80.94 EURGross price for quantities from 1 pcs - 80.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.