+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7561011

Cable; 3m; DIN plug,Fakra female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7561011
TME Symbol:
7561011

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
3m
Application - car brand
universal
Connector colour
white
Cable/adapter structure
  • DIN plug
  • Fakra female
Gross weight160.6 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7561011
5 in TME stock
Net price for quantities from 1 pcs - 36.89 USDGross price for quantities from 1 pcs - 36.89 USD
Net price for quantities from 3 pcs - 33.20 USDGross price for quantities from 3 pcs - 33.20 USD
Net price for quantities from 5 pcs - 29.51 USDGross price for quantities from 5 pcs - 29.51 USD
Net price for quantities from 10 pcs - 25.82 USDGross price for quantities from 10 pcs - 25.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.