+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581011

Cable; 3m; Fakra female,SMB female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581011
TME Symbol:
7581011

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Application - car brand
universal
Connector colour
black, blue, water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Gross weight58.8 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581011
20 in TME stock
Net price for quantities from 1 pcs - 14.29 EURGross price for quantities from 1 pcs - 14.29 EUR
Net price for quantities from 3 pcs - 12.86 EURGross price for quantities from 3 pcs - 12.86 EUR
Net price for quantities from 5 pcs - 11.43 EURGross price for quantities from 5 pcs - 11.43 EUR
Net price for quantities from 10 pcs - 10.00 EURGross price for quantities from 10 pcs - 10.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.