+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581015

Cable; 12m; Fakra female,SMB female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581015
TME Symbol:
7581015

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
12m
Application - car brand
universal
Connector colour
black, blue, water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Gross weight181.12 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581015
5 in TME stock
Net price for quantities from 1 pcs - 27.95 USDGross price for quantities from 1 pcs - 27.95 USD
Net price for quantities from 3 pcs - 25.16 USDGross price for quantities from 3 pcs - 25.16 USD
Net price for quantities from 5 pcs - 22.36 USDGross price for quantities from 5 pcs - 22.36 USD
Net price for quantities from 10 pcs - 19.57 USDGross price for quantities from 10 pcs - 19.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts