+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581057

Cable; 3.5m; Fakra female,FME female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581057
TME Symbol:
7581057

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
3.5m
Application - car brand
universal
Connector colour
black, purple, white
Cable/adapter structure
  • Fakra female
  • FME female
Gross weight133.3 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581057
5 in TME stock
Net price for quantities from 1 pcs - 13.78 EURGross price for quantities from 1 pcs - 13.78 EUR
Net price for quantities from 3 pcs - 12.40 EURGross price for quantities from 3 pcs - 12.40 EUR
Net price for quantities from 5 pcs - 11.02 EURGross price for quantities from 5 pcs - 11.02 EUR
Net price for quantities from 10 pcs - 9.65 EURGross price for quantities from 10 pcs - 9.65 EUR
No. of pieces (Multiplicity: 1)