+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581077

Cable; 150mm; GT-5,SMB male; straight; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581077
TME Symbol:
7581077

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.15m
Connector variant
straight
Application - car brand
universal
Cable/adapter structure
  • GT-5
  • SMB male
Gross weight15.95 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581077
4 in TME stock
Net price for quantities from 1 pcs - 12.50 EURGross price for quantities from 1 pcs - 12.50 EUR
Net price for quantities from 3 pcs - 11.26 EURGross price for quantities from 3 pcs - 11.26 EUR
Net price for quantities from 5 pcs - 10.00 EURGross price for quantities from 5 pcs - 10.00 EUR
Net price for quantities from 10 pcs - 8.75 EURGross price for quantities from 10 pcs - 8.75 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts