+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581109

Cable; 120mm; SMA male,SMB male; straight; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581109
TME Symbol:
7581109

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.12m
Connector variant
straight
Application - car brand
universal
Cable/adapter structure
  • SMA male
  • SMB male
Gross weight16.58 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581109
10 in TME stock
Net price for quantities from 1 pcs - 13.51 EURGross price for quantities from 1 pcs - 13.51 EUR
Net price for quantities from 3 pcs - 12.16 EURGross price for quantities from 3 pcs - 12.16 EUR
Net price for quantities from 5 pcs - 10.81 EURGross price for quantities from 5 pcs - 10.81 EUR
Net price for quantities from 10 pcs - 9.45 EURGross price for quantities from 10 pcs - 9.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.