+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581122

Connector: antenna adapter; 200mm; Fakra female,FME male

Manufacturer: MTA

Manufacturer part number:
7581122
TME Symbol:
7581122

Specification

Manufacturer
MTA
Type of car connector
antenna adapter
Kind of cable
RG174
Cable length
0.2m
Application - car brand
universal
Connector colour
purple
Cable/adapter structure
  • Fakra female
  • FME male
Gross weight21.2 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581122
5 in TME stock
Net price for quantities from 1 pcs - 11.37 EURGross price for quantities from 1 pcs - 11.37 EUR
Net price for quantities from 3 pcs - 10.22 EURGross price for quantities from 3 pcs - 10.22 EUR
Net price for quantities from 5 pcs - 9.09 EURGross price for quantities from 5 pcs - 9.09 EUR
Net price for quantities from 10 pcs - 7.95 EURGross price for quantities from 10 pcs - 7.95 EUR
No. of pieces (Multiplicity: 1)