+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581148

Cable; 5m; Fakra female,SMB female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581148
TME Symbol:
7581148

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
5m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Gross weight82.8 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581148
5 in TME stock
Net price for quantities from 1 pcs - 30.34 EURGross price for quantities from 1 pcs - 30.34 EUR
Net price for quantities from 3 pcs - 27.31 EURGross price for quantities from 3 pcs - 27.31 EUR
Net price for quantities from 5 pcs - 24.28 EURGross price for quantities from 5 pcs - 24.28 EUR
Net price for quantities from 10 pcs - 21.25 EURGross price for quantities from 10 pcs - 21.25 EUR
No. of pieces (Multiplicity: 1)