+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581164

Cable; 1200mm; Fakra male,Fakra female; straight

Manufacturer: MTA

Manufacturer part number:
7581164
TME Symbol:
7581164

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1.2m
Connector variant
straight
Application - car brand
Nissan, Renault
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight29.7 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581164
8 in TME stock
Net price for quantities from 1 pcs - 7.66 GBPGross price for quantities from 1 pcs - 7.66 GBP
Net price for quantities from 3 pcs - 6.90 GBPGross price for quantities from 3 pcs - 6.90 GBP
Net price for quantities from 5 pcs - 6.13 GBPGross price for quantities from 5 pcs - 6.13 GBP
Net price for quantities from 10 pcs - 5.37 GBPGross price for quantities from 10 pcs - 5.37 GBP
No. of pieces (Multiplicity: 1)