+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581193

Cable; 3m; Fakra female,both sides; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581193
TME Symbol:
7581193

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
3m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight148.18 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581193
5 in TME stock
Net price for quantities from 1 pcs - 9.13 GBPGross price for quantities from 1 pcs - 9.13 GBP
Net price for quantities from 3 pcs - 8.22 GBPGross price for quantities from 3 pcs - 8.22 GBP
Net price for quantities from 5 pcs - 7.31 GBPGross price for quantities from 5 pcs - 7.31 GBP
Net price for quantities from 10 pcs - 6.39 GBPGross price for quantities from 10 pcs - 6.39 GBP
No. of pieces (Multiplicity: 1)