+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581197

Cable; 7m; Fakra female,both sides; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581197
TME Symbol:
7581197

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
7m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight317.6 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581197
5 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 17.36 USDGross price for quantities from 3 pcs - 17.36 USD
Net price for quantities from 5 pcs - 15.43 USDGross price for quantities from 5 pcs - 15.43 USD
Net price for quantities from 10 pcs - 13.51 USDGross price for quantities from 10 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)