+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7582281

Cable; 3m; Fakra female,both sides; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7582281
TME Symbol:
7582281

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
3m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight277 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7582281
5 in TME stock
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 3 pcs - 15.38 USDGross price for quantities from 3 pcs - 15.38 USD
Net price for quantities from 5 pcs - 13.68 USDGross price for quantities from 5 pcs - 13.68 USD
Net price for quantities from 10 pcs - 11.96 USDGross price for quantities from 10 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.