+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

762.9

Enclosure: with panel; with adjustable foot; STRUMENTALIA; ABS


Manufacturer: TEKO

Manufacturer part number:
762.9
TME Symbol:
762.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
with adjustable foot
Manufacturer series
STRUMENTALIA
Dimension X
216mm
Dimension Y
268mm
Dimension Z
108mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Gross weight1.0628 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
762.9
1 in TME stock
Net price for quantities from 1 pcs - 53.30 USDGross price for quantities from 1 pcs - 53.30 USD
Net price for quantities from 10 pcs - 49.18 USDGross price for quantities from 10 pcs - 49.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts