+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | solid state | |
Control voltage | 9.8...32V DC, 16...32V AC | |
Max. operating current | 5A | |
Switched voltage | 48...265V AC | |
Manufacturer series | 77.01 | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 88.8x17.5x60.8mm | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Operating temperature | -20...70°C |