+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.45.8.230.8650

Relay: solid state; Ucntrl: 90÷280VAC; 40A; 43.2÷660VAC; 77.45


Manufacturer: FINDER

Manufacturer part number:
77.45.8.230.8650
TME Symbol:
77.45.8.230.8650

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
40A
Switched voltage
43.2...660V AC
Manufacturer series
77.45
Relay variant
1-phase
Body dimensions
57.7x44.5x36.4mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
  • zero voltage switching
Dimensions
Output configuration
Gross weight134.65 g
EAN code8012823391250
See other products in this category: One Phase Solid State Relays FINDER
*
77.45.8.230.8650
Product withdrawn from the offer
Use the specification table below to search for similar products