+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT5503

Counter: electromechanical; working time; mechanical indicator


Manufacturer: SIEMENS

Manufacturer part number:
7KT5503
TME Symbol:
7KT5503

Specification

Manufacturer
SIEMENS
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,99h
Body dimensions
48x48x34mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP20
Mounting
on panel
Supply voltage
  • 100...120V AC
Gross weight60 g
Certificates
EAN code4001869198439
See other products in this category: Hour Counters SIEMENS,
*
7KT5503
0 in TME stock
Net price for quantities from 1 pcs - 36.29 USDGross price for quantities from 1 pcs - 36.29 USD
Net price for quantities from 5 pcs - 33.86 USDGross price for quantities from 5 pcs - 33.86 USD
Net price for quantities from 10 pcs - 31.45 USDGross price for quantities from 10 pcs - 31.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.