+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8163 060100

Wire; stranded; Cu; Insulation: PVC; chrome; RS232,RS422; 30m; 300V

Manufacturer: BELDEN

Manufacturer part number:
8163 060100
TME Symbol:
8163

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
24AWG
Core section
0.22mm2
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded threefold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-40...60°C
Cable features
twisted pair conductors
Package contents
30m
CPR standard
Eca
Cable external diameter
9.12mm
Rated voltage
0.3kV
Wave impedance
100Ω
Cable application
  • RS232
  • RS422
Gross weight114.847 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN
*
8163 060100
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 30 m