+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82103C

Inductor: wire; SMD; 10uH; 500mA; R: 0.4Ω; ±10%; 8200; 3.2x2.5x2mm


Manufacturer: MURATA

Manufacturer part number:
82103C
TME Symbol:
82103C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
0.5A
Resistance
0.4Ω
Tolerance
±10%
Manufacturer series
8200
Body dimensions
3.2x2.5x2mm
Operating temperature
-40...85°C
Gross weight0.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
82103C
4421 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.23 EUR
Net price for quantities from 7500 pcs - 0.22 EURGross price for quantities from 7500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs