+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82682C

Inductor: wire; SMD; 6.8uH; 640mA; R: 270mΩ; ±20%; 8200; 2.5x3.2x2mm


Manufacturer: MURATA

Manufacturer part number:
82682C
TME Symbol:
82682C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
0.64A
Resistance
0.27Ω
Tolerance
±20%
Manufacturer series
8200
Body dimensions
2.5x3.2x2mm
Operating temperature
-40...85°C
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
82682C
0 in TME stock
Net price for quantities from 2500 pcs - 0.25 EURGross price for quantities from 2500 pcs - 0.25 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.