+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137111

Relay: solid state; Ucntrl: 90÷280VAC; 25A; 48÷660VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137111
TME Symbol:
84137111

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
25A
Switched voltage
48...660V AC
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight84.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
84137111
20 in TME stock
Net price for quantities from 1 pcs - 92.72 USDGross price for quantities from 1 pcs - 92.72 USD
Net price for quantities from 10 pcs - 88.31 USDGross price for quantities from 10 pcs - 88.31 USD
Net price for quantities from 50 pcs - 84.29 USDGross price for quantities from 50 pcs - 84.29 USD
Net price for quantities from 100 pcs - 81.81 USDGross price for quantities from 100 pcs - 81.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.