+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137850

Relay: solid state; Ucntrl: 3.5÷32VDC; 10A; 1÷200VDC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137850
TME Symbol:
84137850

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
10A
Switched voltage
1...200V DC
Relay variant
current source
Switching method
instantaneous switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
*
84137850
7 in TME stock
Net price for quantities from 1 pcs - 92.97 EURGross price for quantities from 1 pcs - 92.97 EUR
Net price for quantities from 10 pcs - 88.55 EURGross price for quantities from 10 pcs - 88.55 EUR
Net price for quantities from 50 pcs - 84.53 EURGross price for quantities from 50 pcs - 84.53 EUR
Net price for quantities from 100 pcs - 82.03 EURGross price for quantities from 100 pcs - 82.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.