+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84140800N

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷280VAC; GN2; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84140800N
TME Symbol:
84140800N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
GN2
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight65.3 g
Certificates
EAN code3593150049991
See other products in this category: One Phase Solid State Relays CROUZET
*
84140800N
Product withdrawn from the offer
Use the specification table below to search for similar products