+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84223C

Inductor: wire; SMD; 22uH; 600mA; R: 600mΩ; ±10%; 8200; 3.3x4.5x2.6mm


Manufacturer: MURATA

Manufacturer part number:
84223C
TME Symbol:
84223C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
0.6A
Resistance
0.6Ω
Tolerance
±10%
Manufacturer series
8200
Body dimensions
3.3x4.5x2.6mm
Operating temperature
-40...125°C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
84223C
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 GBPGross price for quantities from 2000 pcs - 0.19 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.