+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861.9

Enclosure: with panel; STRUMENTA SAT; X: 300mm; Y: 268mm; Z: 63mm


Manufacturer: TEKO

Manufacturer part number:
861.9
TME Symbol:
861.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
STRUMENTA SAT
Dimension X
300mm
Dimension Y
268mm
Dimension Z
63mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Gross weight792 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
861.9
0 in TME stock
Net price for quantities from 1 pcs - 67.74 EURGross price for quantities from 1 pcs - 67.74 EUR
Net price for quantities from 10 pcs - 60.22 EURGross price for quantities from 10 pcs - 60.22 EUR
Net price for quantities from 50 pcs - 52.68 EURGross price for quantities from 50 pcs - 52.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.