+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862.5

Enclosure: with panel; STRUMENTA SAT; X: 300mm; Y: 268mm; Z: 69mm


Manufacturer: TEKO

Manufacturer part number:
862.5
TME Symbol:
862.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
STRUMENTA SAT
Dimension X
300mm
Dimension Y
268mm
Dimension Z
69mm
Enclosure material
ABS
Body colour
light grey
Panel material
ABS
Gross weight801 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
862.5
0 in TME stock
Net price for quantities from 1 pcs - 85.16 USDGross price for quantities from 1 pcs - 85.16 USD
Net price for quantities from 10 pcs - 75.71 USDGross price for quantities from 10 pcs - 75.71 USD
Net price for quantities from 50 pcs - 66.24 USDGross price for quantities from 50 pcs - 66.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.