+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

863.9

Enclosure: with panel; STRUMENTA SAT; X: 300mm; Y: 268mm; Z: 89mm


Manufacturer: TEKO

Manufacturer part number:
863.9
TME Symbol:
863.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
STRUMENTA SAT
Dimension X
300mm
Dimension Y
268mm
Dimension Z
89mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Gross weight895 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
863.9
0 in TME stock
Net price for quantities from 1 pcs - 90.91 USDGross price for quantities from 1 pcs - 90.91 USD
Net price for quantities from 10 pcs - 80.81 USDGross price for quantities from 10 pcs - 80.81 USD
Net price for quantities from 50 pcs - 70.71 USDGross price for quantities from 50 pcs - 70.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.