+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 85mm | |
Dimension Y | 145mm | |
Dimension Z | 37mm | |
Version | with battery compartment, with flap on baterries, with panel | |
Manufacturer series | TENCLOS | |
Enclosure material | ABS | |
Body colour | black | |
Panel material | aluminium | |
Panel colour | natural |