+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8GE11CP120

Guard; 120x120mm; screw; Holes pitch: 100.6mm; Material: polyester

Manufacturer: DREMEC

Manufacturer part number:
8GE11CP120
TME Symbol:
8GE11CP120

Specification

Manufacturer
DREMEC
Type of fan accessory
guard
Fan dimensions
120x120mm
Mounting
screw
Mounting holes pitch
100.6mm
Cover material
plastic
Filtring material
polyester
Gross weight75.91 g
See other products in this category: Guards DREMEC,
*
8GE11CP120
88 in TME stock
Net price for quantities from 1 pcs - 5.61 EURGross price for quantities from 1 pcs - 5.61 EUR
Net price for quantities from 10 pcs - 5.05 EURGross price for quantities from 10 pcs - 5.05 EUR
Net price for quantities from 50 pcs - 4.55 EURGross price for quantities from 50 pcs - 4.55 EUR
Net price for quantities from 100 pcs - 4.21 EURGross price for quantities from 100 pcs - 4.21 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs